STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF6223PDU

DigiKey Part Number
497-17904-ND
Manufacturer
Manufacturer Product Number
STM8AF6223PDU
Description
IC MCU 8BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM8AF6223PDU Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
640 x 8
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 5x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8A
Operating Temperature
-40°C ~ 150°C (TA)
Core Size
8-Bit
Grade
Automotive
Speed
16MHz
Qualification
AEC-Q100
Connectivity
I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Supplier Device Package
20-TSSOP
Number of I/O
16
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,69100 €16,91 €
741,41595 €104,78 €
1481,35135 €200,00 €
2961,29811 €384,24 €
5181,26208 €653,76 €
1.0361,22464 €1.268,73 €
2.5161,18622 €2.984,53 €
5.0321,16221 €5.848,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €