
STM8AF6223PDAU | |
|---|---|
DigiKey Part Number | 497-STM8AF6223PDAU-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF6223PDAU |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6223PDAU Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 640 x 8 |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor STM8A | Operating Temperature -40°C ~ 150°C (TA) |
Core Size | Grade Automotive |
Speed 16MHz | Qualification AEC-Q100 |
Connectivity I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Supplier Device Package 20-TSSOP |
Number of I/O 16 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70500 € | 17,05 € |
| 74 | 1,42730 € | 105,62 € |
| 148 | 1,36216 € | 201,60 € |
| 296 | 1,30848 € | 387,31 € |
| 518 | 1,27218 € | 658,99 € |
| 1.036 | 1,23444 € | 1.278,88 € |
| 2.516 | 1,19572 € | 3.008,43 € |
| 5.032 | 1,17151 € | 5.895,04 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |



