STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF6223PCU

DigiKey Part Number
497-17896-ND
Manufacturer
Manufacturer Product Number
STM8AF6223PCU
Description
IC MCU 8BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM8AF6223PCU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8A
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
640 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.475
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,42700 €14,27 €
741,18973 €88,04 €
1481,13412 €167,85 €
2961,08834 €322,15 €
5181,05737 €547,72 €
1.0361,02517 €1.062,08 €
2.5160,99213 €2.496,20 €
5.0320,97148 €4.888,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €