STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8AF6223PCAU

DigiKey Part Number
497-19216-ND
Manufacturer
Manufacturer Product Number
STM8AF6223PCAU
Description
IC MCU 8BIT 8KB FLASH 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
640 x 8
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 7x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8A
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
16MHz
Qualification
AEC-Q100
Connectivity
I2C, LINbus, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Supplier Device Package
20-TSSOP
Number of I/O
16
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.583
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,47700 €14,77 €
741,23162 €91,14 €
1481,17412 €173,77 €
2961,12672 €333,51 €
5181,09467 €567,04 €
1.0361,06135 €1.099,56 €
2.5161,02714 €2.584,28 €
5.0321,00577 €5.061,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €