
STM8AF6223PAU | |
|---|---|
DigiKey Part Number | 497-15835-5-ND |
Manufacturer | |
Manufacturer Product Number | STM8AF6223PAU |
Description | IC MCU 8BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | STM8A STM8A Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM8AF6223PAU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8A | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 640 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 5x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34100 € | 13,41 € |
| 74 | 1,11595 € | 82,58 € |
| 148 | 1,06331 € | 157,37 € |
| 296 | 1,01997 € | 301,91 € |
| 518 | 0,99060 € | 513,13 € |
| 1.036 | 0,96010 € | 994,66 € |
| 2.516 | 0,92879 € | 2.336,84 € |
| 5.032 | 0,90922 € | 4.575,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



