
STM8A/128-EVAL | |
|---|---|
DigiKey Part Number | 497-18965-ND |
Manufacturer | |
Manufacturer Product Number | STM8A/128-EVAL |
Description | STM8A EVAL BRD |
Customer Reference | |
Detailed Description | STM8A STM8A STM8 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | STM8 | |
Platform | - | |
Utilized IC / Part | STM8A | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

