


STM86312 | |
|---|---|
DigiKey Part Number | 497-4363-ND |
Manufacturer | |
Manufacturer Product Number | STM86312 |
Description | IC DRVR 16 SEGMNT 4 DIGIT 44QFP |
Customer Reference | |
Detailed Description | Vacuum Fluorescent (VF) Driver 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM86312 Models |
Category | Digits or Characters 4 Digits |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Display Type Vacuum Fluorescent (VF) | Package / Case 44-LQFP |
Configuration 16 Segments | Supplier Device Package 44-TQFP (10x10) |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71600 € | 17,16 € |
| 25 | 1,56920 € | 39,23 € |
| 100 | 1,40740 € | 140,74 € |
| 250 | 1,33040 € | 332,60 € |
| 576 | 1,27552 € | 734,70 € |
| 1.152 | 1,23877 € | 1.427,06 € |
| 2.880 | 1,19997 € | 3.455,91 € |
| 5.184 | 1,17986 € | 6.116,39 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

