
STM819LM6F | |
|---|---|
DigiKey Part Number | 497-STM819LM6FTR-ND - Tape & Reel (TR) 497-STM819LM6FCT-ND - Cut Tape (CT) 497-STM819LM6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM819LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 0,96400 € | 24,10 € |
| 100 | 0,85770 € | 85,77 € |
| 250 | 0,80688 € | 201,72 € |
| 500 | 0,77624 € | 388,12 € |
| 1.000 | 0,77176 € | 771,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72442 € | 1.811,05 € |
| 5.000 | 0,70838 € | 3.541,90 € |
| 7.500 | 0,70035 € | 5.252,62 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

