Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM818MM6E | |
|---|---|
DigiKey Part Number | STM818MM6E-ND |
Manufacturer | |
Manufacturer Product Number | STM818MM6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM818MM6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX818MCSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX818MCSA+-ND | 9,31000 € | Similar |
| ADM709MARZ | Analog Devices Inc. | 60 | ADM709MARZ-ND | 2,32000 € | Parametric Equivalent |
| MAX706ESA+ | Analog Devices Inc./Maxim Integrated | 845 | MAX706ESA+-ND | 8,74000 € | Parametric Equivalent |
| MAX709MESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX709MESA+-ND | 6,31000 € | Parametric Equivalent |



