Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM818LM6E | |
|---|---|
DigiKey Part Number | STM818LM6E-ND |
Manufacturer | |
Manufacturer Product Number | STM818LM6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM818LM6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX818LCSA+ | Analog Devices Inc./Maxim Integrated | 379 | MAX818LCSA+-ND | 8,92000 € | Similar |
| MAX818LCSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX818LCSA+T-ND | 5,88981 € | Similar |
| MAX818LESA+ | Analog Devices Inc./Maxim Integrated | 70 | MAX818LESA+-ND | 9,31000 € | Similar |
| ADM709LARZ | Analog Devices Inc. | 499 | ADM709LARZ-ND | 2,32000 € | Parametric Equivalent |
| ADM8699ARNZ | Analog Devices Inc. | 100 | ADM8699ARNZ-ND | 7,68000 € | Parametric Equivalent |




