
STM810SWX6F | |
|---|---|
DigiKey Part Number | 497-3343-2-ND - Tape & Reel (TR) 497-3343-1-ND - Cut Tape (CT) 497-3343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM810SWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM810SWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810SARTZ-REEL7 | Analog Devices Inc. | 2.839 | ADM810SARTZ-REEL7CT-ND | 2,03000 € | Similar |
| MAX810SEUR+T | Analog Devices Inc./Maxim Integrated | 1.658 | MAX810SEUR+TCT-ND | 4,59000 € | Similar |
| MCP810T-300I/TT | Microchip Technology | 3.827 | MCP810T-300I/TTCT-ND | 0,51000 € | Similar |
| TCM810SVLB713 | Microchip Technology | 2.180 | TCM810SVLB713CT-ND | 0,39000 € | Similar |
| TCM810SVNB713 | Microchip Technology | 7.700 | TCM810SVNB713CT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35280 € | 8,82 € |
| 100 | 0,30820 € | 30,82 € |
| 250 | 0,28676 € | 71,69 € |
| 500 | 0,27386 € | 136,93 € |
| 1.000 | 0,26326 € | 263,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22173 € | 665,19 € |
| 6.000 | 0,21592 € | 1.295,52 € |
| 9.000 | 0,21301 € | 1.917,09 € |
| 15.000 | 0,20979 € | 3.146,85 € |
| 21.000 | 0,20791 € | 4.366,11 € |
| 30.000 | 0,20610 € | 6.183,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

