
STM810LWX6F | |
|---|---|
DigiKey Part Number | 497-3340-2-ND - Tape & Reel (TR) 497-3340-1-ND - Cut Tape (CT) 497-3340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM810LWX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM810LWX6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810LARTZ-REEL7 | Analog Devices Inc. | 2.110 | 505-ADM810LARTZ-REEL7CT-ND | 2,01000 € | Similar |
| LM810M3-4.63/NOPB | Texas Instruments | 2.633 | LM810M3-4.63/NOPBCT-ND | 0,93000 € | Similar |
| MAX810LEUR+T | Analog Devices Inc./Maxim Integrated | 6.545 | MAX810LEUR+TCT-ND | 4,56000 € | Similar |
| APX810-46SAG-7 | Diodes Incorporated | 6.050 | APX810-46SAGDICT-ND | 0,22000 € | Parametric Equivalent |
| APX810-46SRG-7 | Diodes Incorporated | 3.000 | 31-APX810-46SRG-7CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26228 € | 65,57 € |
| 500 | 0,25032 € | 125,16 € |
| 1.000 | 0,24050 € | 240,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22836 € | 685,08 € |
| 6.000 | 0,22242 € | 1.334,52 € |
| 9.000 | 0,21944 € | 1.974,96 € |
| 15.000 | 0,21614 € | 3.242,10 € |
| 21.000 | 0,21422 € | 4.498,62 € |
| 30.000 | 0,21236 € | 6.370,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

