Parametric Equivalent

STM805TM6F | |
|---|---|
DigiKey Part Number | 497-3859-2-ND - Tape & Reel (TR) 497-3859-1-ND - Cut Tape (CT) 497-3859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM805TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM805TM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97410 € | 2.435,25 € |
| 5.000 | 0,95373 € | 4.768,65 € |
| 7.500 | 0,94352 € | 7.076,40 € |
| Unit Price without VAT: | 0,97410 € |
|---|---|
| Unit Price with VAT: | 1,15918 € |


