
STM805LM6F | |
|---|---|
DigiKey Part Number | 497-3856-2-ND - Tape & Reel (TR) 497-3856-1-ND - Cut Tape (CT) 497-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM805LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM805LM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM805LARNZ | Analog Devices Inc. | 78 | ADM805LARNZ-ND | 7,05000 € | Similar |
| MAX805LCSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX805LCSA+-ND | 7,09790 € | Similar |
| MAX813LESA+T | Analog Devices Inc./Maxim Integrated | 1.288 | MAX813LESA+CT-ND | 6,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92600 € | 19,26 € |
| 25 | 1,76320 € | 44,08 € |
| 100 | 1,58460 € | 158,46 € |
| 250 | 1,49956 € | 374,89 € |
| 500 | 1,47292 € | 736,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20439 € | 3.010,98 € |
| 5.000 | 1,18008 € | 5.900,40 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

