Similar
Similar
Similar
Similar
Parametric Equivalent

STM805LM6E | |
|---|---|
DigiKey Part Number | STM805LM6E-ND |
Manufacturer | |
Manufacturer Product Number | STM805LM6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM805LM6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM805LARNZ | Analog Devices Inc. | 78 | ADM805LARNZ-ND | 7,05000 € | Similar |
| ADM805LARNZ-REEL | Analog Devices Inc. | 0 | ADM805LARNZ-REELTR-ND | 4,07661 € | Similar |
| MAX805LCSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX805LCSA+-ND | 7,09790 € | Similar |
| MAX805LCSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX805LCSA+T-ND | 7,31645 € | Similar |
| MAX813LESA+ | Analog Devices Inc./Maxim Integrated | 106 | MAX813LESA+-ND | 6,54000 € | Parametric Equivalent |



