Direct

STM804TM6E | |
|---|---|
DigiKey Part Number | STM804TM6E-ND |
Manufacturer | |
Manufacturer Product Number | STM804TM6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM804TM6E Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.075V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM804TM6F | STMicroelectronics | 2.500 | 497-3855-1-ND | 2,41000 € | Direct |


