Parametric Equivalent

STM804RM6F | |
|---|---|
DigiKey Part Number | 497-3853-2-ND - Tape & Reel (TR) 497-3853-1-ND - Cut Tape (CT) 497-3853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM804RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM804RM6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.625V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM805RM6F | STMicroelectronics | 0 | 497-3857-1-ND | 0,83963 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00650 € | 2.516,25 € |
| Unit Price without VAT: | 1,00650 € |
|---|---|
| Unit Price with VAT: | 1,19774 € |


