
STM802LM6F | |
|---|---|
DigiKey Part Number | 497-STM802LM6FTR-ND - Tape & Reel (TR) 497-STM802LM6FCT-ND - Cut Tape (CT) 497-STM802LM6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM802LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM802LM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM690AM6F | STMicroelectronics | 5.636 | 497-STM690AM6FCT-ND | 6,03000 € | Parametric Equivalent |
| STM817LM6F | STMicroelectronics | 4.110 | 497-STM817LM6FCT-ND | 1,64000 € | Parametric Equivalent |
| STM818LM6F | STMicroelectronics | 12.762 | 497-STM818LM6FCT-ND | 2,37000 € | Parametric Equivalent |
| STM819LM6F | STMicroelectronics | 2.500 | 497-STM819LM6FCT-ND | 1,46000 € | Parametric Equivalent |
| ADM802LARNZ | Analog Devices Inc. | 32 | 505-ADM802LARNZ-ND | 6,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,65000 € | 41,25 € |
| 100 | 1,48110 € | 148,11 € |
| 250 | 1,40060 € | 350,15 € |
| 500 | 1,37144 € | 685,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26991 € | 3.174,78 € |
| 5.000 | 1,24449 € | 6.222,45 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

