Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM802BDR

DigiKey Part Number
STM802BDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM802BDR
Description
IC CONTROLLER 8-SOIC
Customer Reference
Detailed Description
Controller 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Controller
Manufacturer
STMicroelectronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
DigiKey Programmable
Not Verified
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types