Parametric Equivalent
Similar
Similar
Similar
Similar

STM708TDS6E | |
|---|---|
DigiKey Part Number | STM708TDS6E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM708TDS6E |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM708TDS6F | STMicroelectronics | 0 | STM708TDS6F-ND | 0,47066 € | Parametric Equivalent |
| MAX708TCUA+ | Analog Devices Inc./Maxim Integrated | 403 | MAX708TCUA+-ND | 13,76000 € | Similar |
| MAX708TCUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX708TCUA+T-ND | 9,48913 € | Similar |
| MAX708TEUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX708TEUA+-ND | 9,48920 € | Similar |
| MAX708TEUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX708TEUA+T-ND | 9,48913 € | Similar |



