STM708SM6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.259
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.154
Unit Price: 2,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 108
Unit Price: 13,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,75125 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 784
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.569
Unit Price: 9,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.221
Unit Price: 11,64000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.004
Unit Price: 11,64000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.128
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 600
Unit Price: 2,49000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM708SM6E

DigiKey Part Number
STM708SM6E-ND
Manufacturer
Manufacturer Product Number
STM708SM6E
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM708SM6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types