
STM708SDS6F | |
---|---|
DigiKey Part Number | 497-4982-2-ND - Tape & Reel (TR) 497-4982-1-ND - Cut Tape (CT) 497-4982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708SDS6F |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM708SDS6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,90800 € | 9,08 € |
25 | 0,82400 € | 20,60 € |
100 | 0,73120 € | 73,12 € |
250 | 0,68688 € | 171,72 € |
500 | 0,66022 € | 330,11 € |
1.000 | 0,63824 € | 638,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,60528 € | 2.421,12 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |