Similar
Similar
Similar
Similar
Similar

STM708SDS6F | |
|---|---|
DigiKey Part Number | 497-4982-2-ND - Tape & Reel (TR) 497-4982-1-ND - Cut Tape (CT) 497-4982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708SDS6F |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM708SDS6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1708SEUA+ | Analog Devices Inc./Maxim Integrated | 0 | DS1708SEUA+-ND | 11,57080 € | Similar |
| DS1708SEUA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1708SEUA+T&R-ND | 9,05721 € | Similar |
| MAX708SCUA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX708SCUA+-ND | 9,35000 € | Similar |
| MAX708SCUA+T | Analog Devices Inc./Maxim Integrated | 0 | 175-MAX708SCUA+TCT-ND | 9,63000 € | Similar |
| SP708SCU-L | MaxLinear, Inc. | 0 | SP708SCU-L-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,87080 € | 21,77 € |
| 100 | 0,77300 € | 77,30 € |
| 250 | 0,72648 € | 181,62 € |
| 500 | 0,69842 € | 349,21 € |
| 1.000 | 0,69152 € | 691,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,64066 € | 2.562,64 € |
| 8.000 | 0,62778 € | 5.022,24 € |
| 12.000 | 0,62133 € | 7.455,96 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



