
STM707M6F | |
|---|---|
DigiKey Part Number | 497-STM707M6FTR-ND - Tape & Reel (TR) 497-STM707M6FCT-ND - Cut Tape (CT) 497-STM707M6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM707M6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM707M6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11400 € | 11,14 € |
| 25 | 1,01280 € | 25,32 € |
| 100 | 0,90210 € | 90,21 € |
| 250 | 0,84916 € | 212,29 € |
| 500 | 0,81730 € | 408,65 € |
| 1.000 | 0,79106 € | 791,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76337 € | 1.908,42 € |
| 5.000 | 0,74667 € | 3.733,35 € |
| 7.500 | 0,73832 € | 5.537,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

