
STM706TAM6F | |
|---|---|
DigiKey Part Number | 497-10441-2-ND - Tape & Reel (TR) 497-10441-1-ND - Cut Tape (CT) 497-10441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706TAM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706TAM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86100 € | 8,61 € |
| 25 | 0,78080 € | 19,52 € |
| 100 | 0,69200 € | 69,20 € |
| 250 | 0,64968 € | 162,42 € |
| 500 | 0,62418 € | 312,09 € |
| 1.000 | 0,60318 € | 603,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58102 € | 1.452,55 € |
| 5.000 | 0,56766 € | 2.838,30 € |
| 7.500 | 0,56098 € | 4.207,35 € |
| 12.500 | 0,55357 € | 6.919,62 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |










