
STM706PM6F | |
|---|---|
DigiKey Part Number | 497-3836-2-ND - Tape & Reel (TR) 497-3836-1-ND - Cut Tape (CT) 497-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706PM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706PM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706RARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-ADM706RARZ-REEL7TR-ND | 2,94431 € | Similar |
| DS1706PESA+ | Analog Devices Inc./Maxim Integrated | 0 | DS1706PESA+-ND | 11,41000 € | Similar |
| MAX706PCSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX706PCSA+-ND | 9,11940 € | Similar |
| MAX706PESA+ | Analog Devices Inc./Maxim Integrated | 145 | MAX706PESA+-ND | 6,99000 € | Similar |
| MAX706RESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX706RESA+-ND | 5,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87440 € | 21,86 € |
| 100 | 0,77630 € | 77,63 € |
| 250 | 0,72960 € | 182,40 € |
| 500 | 0,70144 € | 350,72 € |
| 1.000 | 0,69465 € | 694,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57869 € | 1.446,73 € |
| 5.000 | 0,56535 € | 2.826,75 € |
| 7.500 | 0,55866 € | 4.189,95 € |
| 12.500 | 0,55126 € | 6.890,75 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

