Similar
Similar
Parametric Equivalent

STM706PAM6F | |
|---|---|
DigiKey Part Number | 497-10439-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM706PAM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706PAM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1706PESA+ | Analog Devices Inc./Maxim Integrated | 209 | DS1706PESA+-ND | 11,50000 € | Similar |
| DS1706PESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1706PESA+T&R-ND | 9,12968 € | Similar |
| ADM706PARZ-REEL | Analog Devices Inc. | 0 | ADM706PARZ-REELTR-ND | 2,88548 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67167 € | 1.679,17 € |
| Unit Price without VAT: | 0,67167 € |
|---|---|
| Unit Price with VAT: | 0,79929 € |



