
STM706M6F | |
|---|---|
DigiKey Part Number | 497-3835-2-ND - Tape & Reel (TR) 497-3835-1-ND - Cut Tape (CT) 497-3835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706M6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706M6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ | Analog Devices Inc. | 236 | ADM706ARZ-ND | 5,09000 € | Similar |
| ADM706ARZ-REEL | Analog Devices Inc. | 6.311 | ADM706ARZ-REELCT-ND | 5,09000 € | Similar |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2.825 | ADM706ARZ-REEL7CT-ND | 5,09000 € | Similar |
| ADM706SARZ | Analog Devices Inc. | 2.257 | 505-ADM706SARZ-ND | 5,09000 € | Similar |
| ADM706SARZ-REEL | Analog Devices Inc. | 1.620 | ADM706SARZ-REELCT-ND | 5,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,60400 € | 15,10 € |
| 100 | 0,53270 € | 53,27 € |
| 250 | 0,49872 € | 124,68 € |
| 500 | 0,47824 € | 239,12 € |
| 1.000 | 0,46631 € | 466,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44356 € | 1.108,90 € |
| 5.000 | 0,43283 € | 2.164,15 € |
| 7.500 | 0,42746 € | 3.205,95 € |
| 12.500 | 0,42151 € | 5.268,88 € |
| 17.500 | 0,41803 € | 7.315,53 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

