Parametric Equivalent
Similar
Similar
Similar
Similar

STM706DS6E | |
|---|---|
DigiKey Part Number | STM706DS6E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM706DS6E |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-TSSOP |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM706DS6F | STMicroelectronics | 0 | STM706DS6F-ND | 0,47066 € | Parametric Equivalent |
| MAX706CUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX706CUA+-ND | 13,76000 € | Similar |
| MAX706CUA+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX706CUA+TTR-ND | 9,48913 € | Similar |
| MAX706EUA+ | Analog Devices Inc./Maxim Integrated | 100 | 505-MAX706EUA+-ND | 13,76000 € | Similar |
| MAX706EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX706EUA+T-ND | 9,48913 € | Similar |



