STM705M6E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 318
Unit Price: 3,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.755
Unit Price: 3,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.055
Unit Price: 3,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 200
Unit Price: 12,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,05722 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 358
Unit Price: 8,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.886
Unit Price: 8,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: 13,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.918
Unit Price: 13,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 571
Unit Price: 0,85000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.124
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.224
Unit Price: 1,95000 €
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM705M6E

DigiKey Part Number
STM705M6E-ND
Manufacturer
Manufacturer Product Number
STM705M6E
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM705M6E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM705ARZAnalog Devices Inc.318ADM705ARZ-ND3,20000 €Similar
ADM705ARZ-REELAnalog Devices Inc.10.755ADM705ARZ-REELCT-ND3,20000 €Similar
ADM705ARZ-REEL7Analog Devices Inc.3.055505-ADM705ARZ-REEL7CT-ND3,20000 €Similar
DS1705ESA+Analog Devices Inc./Maxim Integrated200DS1705ESA+-ND12,43000 €Similar
DS1705ESA+T&RAnalog Devices Inc./Maxim Integrated0DS1705ESA+T&R-ND9,05722 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types