
STM704SM6F | |
|---|---|
DigiKey Part Number | 497-3832-2-ND - Tape & Reel (TR) 497-3832-1-ND - Cut Tape (CT) 497-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM704SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM704SM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.925V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM690SM6F | STMicroelectronics | 4.528 | 497-3826-1-ND | 3,05000 € | Parametric Equivalent |
| STM802SM6F | STMicroelectronics | 3.340 | 497-3851-1-ND | 2,55000 € | Parametric Equivalent |
| MAX704SCSA+ | Analog Devices Inc./Maxim Integrated | 216 | MAX704SCSA+-ND | 18,55000 € | Similar |
| MAX704SESA+ | Analog Devices Inc./Maxim Integrated | 55 | MAX704SESA+-ND | 18,55000 € | Similar |
| MAX806RCSA+ | Analog Devices Inc./Maxim Integrated | 88 | MAX806RCSA+-ND | 17,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,34200 € | 23,42 € |
| 25 | 2,15040 € | 53,76 € |
| 100 | 1,93900 € | 193,90 € |
| 250 | 1,83816 € | 459,54 € |
| 500 | 1,82024 € | 910,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,67460 € | 4.186,50 € |
| 5.000 | 1,64278 € | 8.213,90 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

