Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

STM704RM6F | |
|---|---|
DigiKey Part Number | 497-3831-2-ND - Tape & Reel (TR) 497-3831-1-ND - Cut Tape (CT) 497-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM704RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM704RM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.625V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM690RM6F | STMicroelectronics | 1.418 | 497-3825-1-ND | 3,05000 € | Parametric Equivalent |
| STM802RM6F | STMicroelectronics | 353 | 497-3850-1-ND | 1,83000 € | Parametric Equivalent |
| STM806RM6F | STMicroelectronics | 8.876 | 497-3860-1-ND | 2,35000 € | Parametric Equivalent |
| MAX704RCSA+ | Analog Devices Inc./Maxim Integrated | 2.525 | MAX704RCSA+-ND | 15,44000 € | Similar |
| MAX704RCSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX704RCSA+T-ND | 9,25046 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44700 € | 24,47 € |
| 25 | 2,24680 € | 56,17 € |
| 100 | 2,02740 € | 202,74 € |
| 250 | 1,92276 € | 480,69 € |
| 500 | 1,90734 € | 953,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75298 € | 4.382,45 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |



