
STM704M6F | |
|---|---|
DigiKey Part Number | 497-3830-2-ND - Tape & Reel (TR) 497-3830-1-ND - Cut Tape (CT) 497-3830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM704M6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM704M6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44100 € | 14,41 € |
| 25 | 1,31480 € | 32,87 € |
| 100 | 1,17590 € | 117,59 € |
| 250 | 1,10980 € | 277,45 € |
| 500 | 1,06996 € | 534,98 € |
| 1.000 | 1,03718 € | 1.037,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00256 € | 2.506,40 € |
| 5.000 | 0,98170 € | 4.908,50 € |
| 7.500 | 0,97125 € | 7.284,38 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

