Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM703M6E | |
|---|---|
DigiKey Part Number | STM703M6E-ND |
Manufacturer | |
Manufacturer Product Number | STM703M6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM703M6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX703CSA+ | Analog Devices Inc./Maxim Integrated | 174 | MAX703CSA+-ND | 9,97000 € | Similar |
| MAX703CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX703CSA+T-ND | 5,76633 € | Similar |
| MAX703ESA+ | Analog Devices Inc./Maxim Integrated | 507 | MAX703ESA+-ND | 11,90000 € | Similar |
| MAX703ESA+T | Analog Devices Inc./Maxim Integrated | 1.647 | 175-MAX703ESA+TCT-ND | 11,90000 € | Similar |
| MAX806RCSA+ | Analog Devices Inc./Maxim Integrated | 88 | MAX806RCSA+-ND | 17,39000 € | Similar |




