
STM690SM6F | |
|---|---|
DigiKey Part Number | 497-3826-2-ND - Tape & Reel (TR) 497-3826-1-ND - Cut Tape (CT) 497-3826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM690SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM690SM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29600 € | 22,96 € |
| 25 | 2,10640 € | 52,66 € |
| 100 | 1,89870 € | 189,87 € |
| 250 | 1,79960 € | 449,90 € |
| 500 | 1,78056 € | 890,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63889 € | 4.097,22 € |
| 5.000 | 1,60763 € | 8.038,15 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

