Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STM690AM6E | |
|---|---|
DigiKey Part Number | STM690AM6E-ND |
Manufacturer | |
Manufacturer Product Number | STM690AM6E |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM690AM6E Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM690AARNZ | Analog Devices Inc. | 541 | ADM690AARNZ-ND | 4,82000 € | Similar |
| ADM690AARNZ-REEL | Analog Devices Inc. | 4.584 | ADM690AARNZ-REELCT-ND | 4,82000 € | Similar |
| MAX690ACSA+ | Analog Devices Inc./Maxim Integrated | 1.024 | MAX690ACSA+-ND | 14,47000 € | Similar |
| MAX690ACSA+T | Analog Devices Inc./Maxim Integrated | 1.148 | MAX690ACSA+TCT-ND | 14,47000 € | Similar |
| MAX690AESA+ | Analog Devices Inc./Maxim Integrated | 114 | MAX690AESA+-ND | 11,75000 € | Similar |



