
STM6905SYEDS6F | |
|---|---|
DigiKey Part Number | 497-8728-2-ND - Tape & Reel (TR) 497-8728-1-ND - Cut Tape (CT) 497-8728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6905SYEDS6F |
Description | IC SUPERVISOR 5 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6905SYEDS6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 5 | Supplier Device Package 8-MSOP |
Voltage - Threshold 2.188V, 2.955V, Adj, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 0,98280 € | 24,57 € |
| 100 | 0,87460 € | 87,46 € |
| 250 | 0,82300 € | 205,75 € |
| 500 | 0,79186 € | 395,93 € |
| 1.000 | 0,78788 € | 787,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,72777 € | 2.911,08 € |
| 8.000 | 0,71348 € | 5.707,84 € |
| 12.000 | 0,70632 € | 8.475,84 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

