
STM6904TWEDS6F | |
|---|---|
DigiKey Part Number | 497-8725-2-ND - Tape & Reel (TR) 497-8725-1-ND - Cut Tape (CT) 497-8725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6904TWEDS6F |
Description | IC SUPERVISOR 4 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6904TWEDS6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 8-MSOP |
Voltage - Threshold 1.683V, 3.078V, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58300 € | 15,83 € |
| 25 | 1,44600 € | 36,15 € |
| 100 | 1,29510 € | 129,51 € |
| 250 | 1,22316 € | 305,79 € |
| 500 | 1,19138 € | 595,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,09071 € | 4.362,84 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

