
STM6904SFEDS6F | |
|---|---|
DigiKey Part Number | 497-8722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6904SFEDS6F |
Description | IC SUPERVISOR 4 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6904SFEDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.05V, 2.955V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,07227 € | 4.289,08 € |
| 8.000 | 1,05273 € | 8.421,84 € |
| Unit Price without VAT: | 1,07227 € |
|---|---|
| Unit Price with VAT: | 1,27600 € |

