
STM6825LWY6F | |
|---|---|
DigiKey Part Number | 497-5193-2-ND - Tape & Reel (TR) 497-5193-1-ND - Cut Tape (CT) 497-5193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6825LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6825LWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6824LWY6F | STMicroelectronics | 2.901 | 497-STM6824LWY6FCT-ND | 1,18000 € | Parametric Equivalent |
| ADM6319C46ARJZ-RL7 | Analog Devices Inc. | 5.879 | 505-ADM6319C46ARJZ-RL7CT-ND | 1,97000 € | Similar |
| ADM825LYRJZ-R7 | Analog Devices Inc. | 536 | ADM825LYRJZ-R7CT-ND | 2,14000 € | Similar |
| MAX825LEUK+T | Analog Devices Inc./Maxim Integrated | 3.164 | MAX825LEUK+TCT-ND | 6,01000 € | Similar |
| TPS3825-50DBVR | Texas Instruments | 4.473 | 296-26954-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,90920 € | 22,73 € |
| 100 | 0,80810 € | 80,81 € |
| 250 | 0,75976 € | 189,94 € |
| 500 | 0,73060 € | 365,30 € |
| 1.000 | 0,72468 € | 724,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67619 € | 2.028,57 € |
| 6.000 | 0,66171 € | 3.970,26 € |
| 9.000 | 0,65446 € | 5.890,14 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

