
STM6824SWY6F | |
|---|---|
DigiKey Part Number | 497-4978-2-ND - Tape & Reel (TR) 497-4978-1-ND - Cut Tape (CT) 497-4978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6824SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6824SWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6318LHUK29CY+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6318LHUK29CY+TTR-ND | 3,49840 € | Similar |
| TPS3824-33DBVR | Texas Instruments | 5.635 | 296-3338-1-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77640 € | 19,41 € |
| 100 | 0,68800 € | 68,80 € |
| 250 | 0,64584 € | 161,46 € |
| 500 | 0,62042 € | 310,21 € |
| 1.000 | 0,61143 € | 611,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57361 € | 1.720,83 € |
| 6.000 | 0,56096 € | 3.365,76 € |
| 9.000 | 0,55462 € | 4.991,58 € |
| 15.000 | 0,54760 € | 8.214,00 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

