
STM6823ZWY6F | |
---|---|
DigiKey Part Number | 497-STM6823ZWY6FTR-ND - Tape & Reel (TR) 497-STM6823ZWY6FCT-ND - Cut Tape (CT) 497-STM6823ZWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823ZWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,45000 € | 1,45 € |
10 | 1,06500 € | 10,65 € |
25 | 0,96760 € | 24,19 € |
100 | 0,86100 € | 86,10 € |
250 | 0,81016 € | 202,54 € |
500 | 0,77952 € | 389,76 € |
1.000 | 0,75431 € | 754,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,51625 € | 1.548,75 € |
6.000 | 0,50468 € | 3.028,08 € |
9.000 | 0,49889 € | 4.490,01 € |
15.000 | 0,49247 € | 7.387,05 € |
Unit Price without VAT: | 1,45000 € |
---|---|
Unit Price with VAT: | 1,72550 € |