Similar
Similar
Similar
Similar

STM6823TJWY6F | |
|---|---|
DigiKey Part Number | 497-8018-2-ND - Tape & Reel (TR) 497-8018-1-ND - Cut Tape (CT) 497-8018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823TJWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6823TJWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 240ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6316DZ31ARJZ-R7 | Analog Devices Inc. | 8.960 | 505-ADM6316DZ31ARJZ-R7CT-ND | 1,84000 € | Similar |
| ADM6823TYRJZ-RL7 | Analog Devices Inc. | 9.161 | ADM6823TYRJZ-RL7CT-ND | 2,73000 € | Similar |
| ADM823TYRJZ-R7 | Analog Devices Inc. | 3.241 | ADM823TYRJZ-R7CT-ND | 1,72000 € | Similar |
| MAX823TEUK+T | Analog Devices Inc./Maxim Integrated | 8.723 | MAX823TEUK+TCT-ND | 5,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,87760 € | 21,94 € |
| 100 | 0,77960 € | 77,96 € |
| 250 | 0,73276 € | 183,19 € |
| 500 | 0,70448 € | 352,24 € |
| 1.000 | 0,69777 € | 697,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65247 € | 1.957,41 € |
| 6.000 | 0,63842 € | 3.830,52 € |
| 9.000 | 0,63137 € | 5.682,33 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



