
STM6823SWY6F | |
|---|---|
DigiKey Part Number | 497-STM6823SWY6FTR-ND - Tape & Reel (TR) 497-STM6823SWY6FCT-ND - Cut Tape (CT) 497-STM6823SWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6823SWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,93160 € | 23,29 € |
| 100 | 0,82800 € | 82,80 € |
| 250 | 0,77864 € | 194,66 € |
| 500 | 0,74890 € | 374,45 € |
| 1.000 | 0,74354 € | 743,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69420 € | 2.082,60 € |
| 6.000 | 0,67941 € | 4.076,46 € |
| 9.000 | 0,67200 € | 6.048,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |


