
STM6823LWY6F | |
|---|---|
DigiKey Part Number | 497-5192-2-ND - Tape & Reel (TR) 497-5192-1-ND - Cut Tape (CT) 497-5192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6823LWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80840 € | 20,21 € |
| 100 | 0,71660 € | 71,66 € |
| 250 | 0,67296 € | 168,24 € |
| 500 | 0,64658 € | 323,29 € |
| 1.000 | 0,63807 € | 638,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59810 € | 1.794,30 € |
| 6.000 | 0,58499 € | 3.509,94 € |
| 9.000 | 0,57842 € | 5.205,78 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

