
STM6822RWY6F | |
|---|---|
DigiKey Part Number | 497-4665-2-ND - Tape & Reel (TR) 497-4665-1-ND - Cut Tape (CT) 497-4665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822RWY6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53480 € | 53,48 € |
| 250 | 0,50072 € | 125,18 € |
| 500 | 0,48018 € | 240,09 € |
| 1.000 | 0,46828 € | 468,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44235 € | 1.327,05 € |
| 6.000 | 0,43213 € | 2.592,78 € |
| 9.000 | 0,42700 € | 3.843,00 € |
| 15.000 | 0,42133 € | 6.319,95 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

