
STM6822LWY6F | |
|---|---|
DigiKey Part Number | 497-STM6822LWY6FTR-ND - Tape & Reel (TR) 497-STM6822LWY6FCT-ND - Cut Tape (CT) 497-STM6822LWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6822LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6822LWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61600 € | 15,40 € |
| 100 | 0,54360 € | 54,36 € |
| 250 | 0,50920 € | 127,30 € |
| 500 | 0,48840 € | 244,20 € |
| 1.000 | 0,47129 € | 471,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44625 € | 1.338,75 € |
| 6.000 | 0,43598 € | 2.615,88 € |
| 9.000 | 0,43084 € | 3.877,56 € |
| 15.000 | 0,42514 € | 6.377,10 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

