
STM6821SWY6F | |
|---|---|
DigiKey Part Number | 497-STM6821SWY6FTR-ND - Tape & Reel (TR) 497-STM6821SWY6FCT-ND - Cut Tape (CT) 497-STM6821SWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6821SWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6821SWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,69160 € | 17,29 € |
| 100 | 0,61160 € | 61,16 € |
| 250 | 0,57352 € | 143,38 € |
| 500 | 0,55058 € | 275,29 € |
| 1.000 | 0,53168 € | 531,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50832 € | 1.524,96 € |
| 6.000 | 0,49690 € | 2.981,40 € |
| 9.000 | 0,49118 € | 4.420,62 € |
| 15.000 | 0,48484 € | 7.272,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

