Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM6779SWB6F | |
|---|---|
DigiKey Part Number | 497-5249-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6779SWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6779SWB6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.925V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6452UT29L+T | Analog Devices Inc./Maxim Integrated | 88 | MAX6452UT29L+TCT-ND | 7,45000 € | Parametric Equivalent |
| MAX6454UT29S+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6454UT29S+TTR-ND | 3,37682 € | Parametric Equivalent |
| MAX6456UT29S+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6456UT29S+T-ND | 2,66656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58793 € | 1.763,79 € |
| Unit Price without VAT: | 0,58793 € |
|---|---|
| Unit Price with VAT: | 0,69964 € |


