
STM6778SYWB6F | |
|---|---|
DigiKey Part Number | 497-5248-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6778SYWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6778SYWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.188V, 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53936 € | 1.618,08 € |
| 6.000 | 0,52736 € | 3.164,16 € |
| 9.000 | 0,52136 € | 4.692,24 € |
| 15.000 | 0,51470 € | 7.720,50 € |
| Unit Price without VAT: | 0,53936 € |
|---|---|
| Unit Price with VAT: | 0,64184 € |

